Crouzet 88970433 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Flush |
| Operating Supply Voltage | 24V |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | MTP, RD |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88970433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.