Crouzet 88970472 technical specifications.
| Height | 74mm |
| Length | 132mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Flush |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | Millenium 3, RD |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88970472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.