Crouzet 88970484 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Flush |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | Millenium 3, RD |
| Size | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88970484 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
