The 24V panel PC features a 272x480 pixel LCD display and is available in MTP6/50 and MTP8/50 series. It has a maximum operating temperature of 45°C and a minimum operating temperature of 0°C. The device is rated for IP65, water resistant, and dust tight. It has three ports and a screw and clamp mount. The panel PC is approved by UL and IEC.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, IEC |
| Depth | 38mm |
| Display Type | LCD |
| Length | 128mm |
| Manufacturer Series | MTP6/50, MTP8/50 |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Mount | Screw, Clamp |
| Number of Ports | 3 |
| Operating Supply Voltage | 24V |
| Ratings | IP65, Water Resistant, Dust Tight |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| Series | MTP, RD |
| Width | 102mm |
| RoHS | Compliant |
