Crouzet 88970813 technical specifications.
| Approvals | UL, CSA, CE |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Memory Size | 368b |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, DIN Rail, Panel |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | Millenium 3, XD26 |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88970813 to view detailed technical specifications.
No datasheet is available for this part.