Crouzet 88973002 technical specifications.
| Approvals | CE, UL, CSA, IEC, EN |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Ratings | IP50 |
| Series | Millenium 3, NBR12 |
| Termination | D-Sub |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88973002 to view detailed technical specifications.
No datasheet is available for this part.
