
Modular and compact programmable logic controller (PLC) featuring 8 digital inputs and 4 relay outputs, operating at 24VDC. This controller offers a 12A output current and a 5ms response time. Its memory size is 368b, and it supports DIN rail, chassis, and panel mounting. Approvals include UL, CSA, and CE, with IP40 and IP20 ratings. The unit measures 59.5mm (L) x 71.2mm (W) x 90mm (H) and operates within a temperature range of -20°C to 70°C.
Crouzet 88974021 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Depth | 67.5mm |
| Display Type | LCD |
| Height | 90mm |
| Input Type | DIGITAL |
| Length | 59.5mm |
| Manufacturer Series | Millenium 3 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Memory Size | 368b |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail, Chassis Mount, Panel |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 24V |
| Output Current | 12A |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP40, IP20 |
| Response Time | 5ms |
| Series | Millenium 3, CB12 |
| Size | 57.5mm |
| Termination | Screw |
| Width | 71.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet 88974021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
