
Modular compact programmable logic controller featuring 8 digital inputs and 4 relay outputs. Offers a 240VAC operating supply voltage and 12A output current. Equipped with an LCD display and 368b memory size, this controller boasts a 5ms response time. Designed for DIN rail, chassis, or panel mounting with screw termination. Operating temperature range from -20°C to 70°C, with IP40 and IP20 ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet 88974023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Depth | 67.5mm |
| Display Type | LCD |
| Input Type | DIGITAL |
| Length | 107.6mm |
| Manufacturer Series | Millenium 3 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Memory Size | 368b |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail, Chassis Mount, Panel |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 240V |
| Output Current | 12A |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP40, IP20 |
| Response Time | 5ms |
| Series | Millenium 3, CB12 |
| Size | 57.5mm |
| Termination | Screw |
| Width | 71.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet 88974023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
