
Compact programmable logic controller featuring 8 digital inputs and 4 relay outputs, with a 12A output current. Operates on a 24VAC supply and boasts a 368b memory size with a 5ms response time. This modular unit offers DIN rail, chassis, and panel mounting options, with screw termination. Rated IP40/IP20 and operating between -20°C and 70°C, it includes an LCD display and is UL, CSA, and CE approved.
Crouzet 88974024 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Depth | 67.5mm |
| Display Type | LCD |
| Input Type | DIGITAL |
| Length | 107.6mm |
| Manufacturer Series | Millenium 3 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Memory Size | 368b |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail, Chassis Mount, Panel |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 24V |
| Output Current | 12A |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP40, IP20 |
| Response Time | 5ms |
| Series | Millenium 3, CB12 |
| Size | 57.5mm |
| Termination | Screw |
| Width | 71.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet 88974024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
