
Programmable Logic Controller (PLC) module featuring 12 digital inputs and 8 relay outputs, with a 24VAC operating supply voltage. This compact controller offers a 368b memory size and a 5ms response time, suitable for industrial automation. It operates within a -20°C to 70°C temperature range and boasts UL, CSA, and CE approvals. Mounting options include DIN rail, chassis, and panel, with screw termination for secure connections.
Crouzet 88974034 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Depth | 67.5mm |
| Display Type | LCD |
| Input Type | DIGITAL |
| Length | 107.6mm |
| Manufacturer Series | Millenium 3 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Memory Size | 368b |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail, Chassis Mount, Panel |
| Number of Inputs | 12 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 24V |
| Output Current | 12A |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP40 |
| Response Time | 5ms |
| Series | Millenium 3, CB20 |
| Size | 57.5mm |
| Termination | Screw |
| Width | 124.6mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88974034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
