
Compact programmable logic controller (PLC) featuring 8 digital inputs and 4 relay outputs, each rated for 8A. Operates on a 24VDC supply voltage with a 5ms response time. This modular unit offers an LCD display and is designed for DIN rail, chassis, or panel mounting. With a mechanical life of 10 million cycles and operating temperatures from -20°C to 70°C, it meets UL, CSA, and CE approvals. Dimensions are 90mm height, 59.5mm length, and 68mm depth, with IP40/IP20 ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet 88974041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Depth | 68mm |
| Display Type | LCD |
| Height | 90mm |
| Length | 59.5mm |
| Manufacturer Series | CD12 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Memory Size | 368b |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail, Chassis Mount, Panel |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 24V |
| Output Current | 8A |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40, IP20 |
| Response Time | 5ms |
| Series | Millenium 3, CD12 |
| Size | 58mm |
| Termination | Screw |
| Width | 71.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet 88974041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
