
Modular PLC controller with 8 digital inputs and 4 relay/PWM outputs, operating at 24VDC with 500mA output current. Features an LCD display, 368b memory, and a 5ms response time. Designed for industrial automation, this compact unit offers DIN rail, chassis, or panel mounting and operates within a -20°C to 70°C temperature range. Approvals include UL, CSA, and CE, with IP40 protection.
Crouzet 88974042 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Depth | 68mm |
| Display Type | LCD |
| Height | 90mm |
| Input Type | DIGITAL |
| Length | 59.5mm |
| Manufacturer Series | Millenium 3 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Memory Size | 368b |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail, Chassis Mount, Panel |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 24V |
| Output Current | 500mA |
| Output Type | RELAY, PWM |
| Package Quantity | 1 |
| Ratings | IP40 |
| Response Time | 5ms |
| Series | Millenium 3, CD12 |
| Size | 58mm |
| Termination | Screw |
| Width | 71.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet 88974042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
