
Programmable Logic Controller (PLC) featuring 12 digital inputs and 8 relay outputs, capable of handling 12A output current. Operates on a 240VAC supply voltage with a 5ms response time. This modular compact controller includes an LCD display and offers DIN rail, chassis, or panel mounting. Approvals include UL, CSA, and CE, with an operating temperature range of -20°C to 70°C. Mechanical life is rated at 10,000,000 cycles.
Crouzet 88974053 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Depth | 68mm |
| Display Type | LCD |
| Height | 90mm |
| Input Type | DIGITAL |
| Length | 59.5mm |
| Manufacturer Series | Millenium 3 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Memory Size | 368b |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail, Chassis Mount, Panel |
| Number of Inputs | 12 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 240V |
| Output Current | 12A |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP40, IP20 |
| Reach SVHC Compliant | Unknown |
| Response Time | 5ms |
| Series | Millenium 3, CD20 |
| Size | 58mm |
| Termination | Screw |
| Width | 124.6mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88974053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
