
Compact programmable logic controller featuring 12 digital inputs and 8 relay outputs, each rated for 8A. Operates on a 24VAC supply and offers a 5ms response time. Equipped with an LCD display and 368b memory, this module supports DIN rail, chassis, and panel mounting. Designed for industrial automation, it boasts UL, CSA, and CE approvals, an IP40 rating, and operates within a -20°C to 70°C temperature range. Mechanical life is rated at 10,000,000 cycles with screw termination.
Crouzet 88974054 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Depth | 68mm |
| Display Type | LCD |
| Input Type | DIGITAL |
| Length | 107.6mm |
| Manufacturer Series | Millenium 3 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Memory Size | 368b |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail, Chassis Mount, Panel |
| Number of Inputs | 12 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 24V |
| Output Current | 8A |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP40 |
| Response Time | 5ms |
| Series | Millenium 3, CD20 |
| Size | 58mm |
| Termination | Screw |
| Width | 124.6mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88974054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
