Crouzet 88974082 technical specifications.
| Package/Case | Module |
| Display Type | LCD |
| Height | 90mm |
| Length | 59.5mm |
| Manufacturer Series | Millenium 3 |
| Max Operating Temperature | 70°C |
| Memory Size | 368b |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail, Chassis Mount, Panel |
| Number of Inputs | 12 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 24V |
| Output Current | 12A |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | Millenium 3, CD20 |
| Width | 124.6mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88974082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
