The 24V LCD display module from Crouzet features a memory size of 368 bytes and operates within a temperature range of -20°C to 70°C. It is rated for IP40 and is available in a chassis mount, DIN rail, or panel mount configuration. The module is part of the Millenium 3 series, CD12, and is suitable for use in industrial automation and control applications.
Crouzet 88974106 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 70°C |
| Memory Size | 368b |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, DIN Rail, Panel |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | Millenium 3, CD12 |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88974106 to view detailed technical specifications.
No datasheet is available for this part.