
Modular compact PLC with 6 digital inputs and 4 relay outputs, featuring a 5ms response time and 12A output current. Operates on 240VAC supply, with an LCD display and 368b memory. Designed for industrial automation, it offers DIN rail, chassis, or panel mounting and operates within a -20°C to 70°C temperature range. Approvals include UL, CSA, and CE, with IP40/IP20 ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet 88974143 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Depth | 68mm |
| Display Type | LCD |
| Height | 90mm |
| Input Type | DIGITAL |
| Length | 59.5mm |
| Manufacturer Series | Millenium 3 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Memory Size | 368b |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail, Chassis Mount, Panel |
| Number of Inputs | 6 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 240V |
| Output Current | 12A |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP40, IP20 |
| Response Time | 5ms |
| Series | Millenium 3, XD10 |
| Size | 58mm |
| Termination | Screw |
| Width | 71.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88974143 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
