
Modular programmable logic controller featuring 16 digital inputs and 10 relay outputs, with a maximum output current of 8A. Operates on a 24V supply voltage and offers a 5ms response time. Equipped with an LCD display and 368b memory, this unit supports DIN rail, chassis, and panel mounting. Designed for industrial automation, it boasts UL, CSA, and CE approvals, with IP40 and IP20 ratings. Operating temperature range is -20°C to 70°C.
Crouzet 88974164 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Depth | 68mm |
| Display Type | LCD |
| Input Type | DIGITAL |
| Length | 107.6mm |
| Manufacturer Series | Millenium 3 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Memory Size | 368b |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail, Chassis Mount, Panel |
| Number of Inputs | 16 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 24V |
| Output Current | 8A |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP40, IP20 |
| Response Time | 5ms |
| Series | Millenium 3, XD26 |
| Size | 58mm |
| Termination | Screw |
| Width | 124.6mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88974164 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
