Crouzet 88974250 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Current Rating | 5.2mA |
| Depth | 67.5mm |
| Display Type | LCD |
| Input Type | DIGITAL |
| Length | 108mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Primary Type | MODULE |
| Ratings | IP40 |
| Series | Millenium 3, XN07 |
| Size | 35mm |
| DC Rated Voltage | 24V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88974250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
