Crouzet 89.750.182 technical specifications.
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -35°C |
| Mount | Free Hanging |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 10kR |
| Series | Millenium 3 |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 89.750.182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.