
The CT Series 1-channel relay is a process and temperature controller with an accuracy of 2%. It operates within a temperature range of 0°C to 250°C and has a maximum output voltage of 250V. The relay is rated for IP20 and is panel mount. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet 89420047 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 250V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 230V |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | CT |
| Size | 48mm |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 89420047 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
