Crouzet 89420067 technical specifications.
| Control Method | On/Off, Proportional (PD) |
| Height | 68mm |
| Interface | Analog |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP41, IP20 |
| Series | CT48A |
| Size | 48mm |
| Termination | Plug |
| Thickness | 48mm |
| Weight | 0.772lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 89420067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
