Crouzet 89421108 technical specifications.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Digital |
| Height | 56mm |
| Length | 48mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP54, Water Resistant |
| Series | CTD 43 |
| Size | 48mm |
| Termination | Screw |
| Thickness | 100mm |
| Weight | 0.904lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 89421108 to view detailed technical specifications.
No datasheet is available for this part.