Crouzet 89421112 technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Segment |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | Voltage |
| Output Voltage | 14V |
| Package Quantity | 1 |
| Ratings | IP54, Water Resistant |
| Series | CTD 43 |
| Size | 48mm |
| Termination | Screw |
| Weight | 0.904lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 89421112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.