The 24mm digital PID temperature controller from Crouzet features a proportional control method and a digital display. It has a height of 102mm and a thickness of 48mm, with a weight of 0.199lb. The controller is rated for operation between 0°C and 50°C and is designed for panel mounting. It is also water resistant and dust tight, meeting IP65 standards.
Crouzet 89422708 technical specifications.
| Package/Case | 100 |
| Control Method | Proportional (PID) |
| Display Type | Digital |
| Height | 102mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 4 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | CTD 24 |
| Size | 24mm |
| Termination | Screw |
| Thickness | 48mm |
| Weight | 0.199lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 89422708 to view detailed technical specifications.
No datasheet is available for this part.