Crouzet 89422712 technical specifications.
| Display Type | Digital |
| Height | 102mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Voltage | 14V |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | CTD 24 |
| Size | 24mm |
| Termination | Screw |
| Thickness | 48mm |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 89422712 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
