Crouzet 89450210 technical specifications.
| Package/Case | 100 |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 60W |
| Package Quantity | 1 |
| Series | Millenium Supply, 89450 |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 89450210 to view detailed technical specifications.
No datasheet is available for this part.