Crouzet 89750161 technical specifications.
| Approvals | UL, CSA, EN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | Millenium 3, MA |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 89750161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.