Crouzet 89750162 technical specifications.
| Approvals | UL, CSA |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | Millenium 3, MA |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 89750162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.