Crouzet 99486914 technical specifications.
| Airflow | 30CFM |
| Bearing Type | Sleeve |
| Frequency | 833MHz |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Thickness | 38mm |
| Voltage Rating (AC) | 115V |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet 99486914 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.