Crouzet 99487411 technical specifications.
| Airflow | 105CFM |
| Bearing Type | Sleeve |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise Level | 48dBA |
| Termination | Terminals |
| Thickness | 38.1mm |
| Voltage Rating (AC) | 115V |
| Weight | 550g |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 99487411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.