Crouzet 99776713 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number Of Characters Per Row | 5 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP40 |
| Reset | Front Panel |
| Termination | Quick Connect |
| Weight | 0.11lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 99776713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.