Crouzet 99782718 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number Of Characters Per Row | 7 |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Ratings | IP52 |
| Reset | Non-Resettable |
| Series | CHM24 |
| Termination | Quick Connect |
| Weight | 0.11lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 99782718 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.