Crouzet 99793710 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number Of Characters Per Row | 7 |
| Operating Supply Voltage | 24V |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reset | Non-Resettable |
| Series | CHMDR |
| Termination | Screw |
| Weight | 0.132lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 99793710 to view detailed technical specifications.
No datasheet is available for this part.