Crouzet A53TP50D technical specifications.
| Height | 30mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 104mm |
| Load Current | 50A |
| Output Current | 50A |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| Width | 73.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet A53TP50D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.