Crouzet B512F-2-YEC technical specifications.
| Package/Case | Module |
| Current Rating | 25A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Crouzet B512F-2-YEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
