The CKRA2410 is a single-pole single-throw relay from Crouzet with a current rating of 10A. It measures 99.1mm in height, 22.6mm in length, and 81.3mm in width. The relay is packaged in bulk and is lead free. It is not compliant with Reach SVHC regulations.
Crouzet CKRA2410 technical specifications.
| Capacitance | 8pF |
| Current Rating | 10A |
| Height | 99.1mm |
| Lead Free | Lead Free |
| Length | 22.6mm |
| Load Current | 10A |
| Output Current | 10A |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Width | 81.3mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet CKRA2410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.