The CKRA2420 relay from Crouzet features a capacitance of 8pF and can handle a maximum surge current of 250A. It measures 99.1mm in height, 81.3mm in length, and 22.6mm in width. The relay has a throw configuration of SPST and is lead free. It can handle a load current of 20A and an output current of 20A.
Crouzet CKRA2420 technical specifications.
| Capacitance | 8pF |
| Height | 99.1mm |
| Lead Free | Lead Free |
| Length | 81.3mm |
| Load Current | 20A |
| Max Surge Current | 250A |
| Output Current | 20A |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet CKRA2420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.