Crouzet CKRA4830 technical specifications.
| Lead Free | Lead Free |
| Load Current | 30A |
| Output Current | 30A |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet CKRA4830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
