Crouzet CKRD2430 technical specifications.
| Height | 22.5mm |
| Lead Free | Lead Free |
| Length | 99mm |
| Load Current | 30A |
| Output Current | 30A |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Width | 81.3mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet CKRD2430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.