Crouzet CKRD4810 technical specifications.
| Height | 99.1mm |
| Lead Free | Lead Free |
| Length | 81.3mm |
| Load Current | 10A |
| Output Current | 10A |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet CKRD4810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
