Crouzet CKRD4820 technical specifications.
| Lead Free | Lead Free |
| Load Current | 20A |
| Output Current | 20A |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet CKRD4820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
