
Crouzet CKRD4830 technical specifications.
| Height | 99.1mm |
| Lead Free | Lead Free |
| Length | 22.6mm |
| Load Current | 30A |
| Output Current | 30A |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet CKRD4830 to view detailed technical specifications.
No datasheet is available for this part.