Crouzet CMD48125 technical specifications.
| Lead Free | Lead Free |
| Load Current | 125A |
| Output Current | 125A |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet CMD48125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.