Crouzet CMRD6045 technical specifications.
| Input Current | 625mA |
| Lead Free | Lead Free |
| Load Current | 45A |
| Operating Supply Voltage | 240V |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet CMRD6045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.