
Crouzet CWD4850 technical specifications.
| Contact Material | Silver |
| Current Rating | 50A |
| Height | 33mm |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 50A |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet CWD4850 to view detailed technical specifications.
No datasheet is available for this part.
