
Crouzet D06D100 technical specifications.
| Current Rating | 100A |
| Height | 58.4mm |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 100A |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 0V |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 0V |
| Number of Poles | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 100A |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet D06D100 to view detailed technical specifications.
No datasheet is available for this part.