Crouzet D2402 technical specifications.
| Height | 22.2mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 57.2mm |
| Load Current | 2A |
| Output Current | 2A |
| Resistance | 1.5kR |
| Throw Configuration | SPST |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet D2402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
