
Crouzet D2425D technical specifications.
| Height | 58.4mm |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 25A |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Output Current | 25A |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 310R |
| Throw Configuration | DPST |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet D2425D to view detailed technical specifications.
No datasheet is available for this part.
