
The D2440D relay from Crouzet features a DPST throw configuration with a maximum supply voltage of 280V AC and a maximum load current of 40A. It has an isolation voltage of 2.5kV and a resistance of 310 ohms. The relay measures 58.4mm in height, 45.7mm in length, and 33.3mm in width. It is lead-free and compliant with standard voltage ratings.
Crouzet D2440D technical specifications.
| Height | 58.4mm |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 40A |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Output Current | 40A |
| Reach SVHC Compliant | No |
| Resistance | 310R |
| Throw Configuration | DPST |
| Width | 33.3mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet D2440D to view detailed technical specifications.
No datasheet is available for this part.